N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK9M8R5-40HX

DigiKey Part Number
1727-8695-2-ND - Tape & Reel (TR)
1727-8695-1-ND - Cut Tape (CT)
1727-8695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M8R5-40HX
Description
MOSFET N-CH 40V 40A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK9M8R5-40HX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Mfr
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
59W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
LFPAK33
Rds On (Max) @ Id, Vgs
8.5mOhm @ 15A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.15V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1014,93000 Kč149,30 Kč
1009,77040 Kč977,04 Kč
5007,54920 Kč3 774,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,46851 Kč9 702,76 Kč
3 0005,92417 Kč17 772,51 Kč
4 5005,64674 Kč25 410,33 Kč
7 5005,33503 Kč40 012,72 Kč
10 5005,15045 Kč54 079,72 Kč
15 0004,97107 Kč74 566,05 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč