BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9M6R0-40HX

DigiKey Part Number
1727-8700-2-ND - Tape & Reel (TR)
1727-8700-1-ND - Cut Tape (CT)
1727-8700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M6R0-40HX
Description
MOSFET N-CH 40V 50A LFPAK33
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 70W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
+16V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 680
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,83516 Kč20 752,74 Kč
3 00012,80706 Kč38 421,18 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
1030,24900 Kč302,49 Kč
5022,74240 Kč1 137,12 Kč
10020,31750 Kč2 031,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
147,02000 Kč47,02 Kč
1029,89800 Kč298,98 Kč
5022,47880 Kč1 123,94 Kč
10020,08200 Kč2 008,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,02000 Kč
Unit Price with VAT:56,89420 Kč