N-Channel 80 V 35A (Ta) 67W (Ta) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 35A (Ta) 67W (Ta) Surface Mount LFPAK33
8-LFPAK33
MOSFET requirements for automotive DC/DC converters

BUK9M24-80LX

DigiKey Part Number
1727-BUK9M24-80LXTR-ND - Tape & Reel (TR)
1727-BUK9M24-80LXCT-ND - Cut Tape (CT)
1727-BUK9M24-80LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M24-80LX
Description
BUK9M24-80L/SOT1210/MLFPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 35A (Ta) 67W (Ta) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
28.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1810 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
67W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
LFPAK33
Rds On (Max) @ Id, Vgs
23.6mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.05V @ 60µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVTFS6H860NTAGonsemi1 375488-NVTFS6H860NTAGCT-ND22,47000 KčSimilar
In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,18700 Kč211,87 Kč
10014,08760 Kč1 408,76 Kč
50011,04410 Kč5 522,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,56515 Kč14 347,72 Kč
3 0008,82049 Kč26 461,47 Kč
4 5008,44110 Kč37 984,95 Kč
7 5008,01488 Kč60 111,60 Kč
10 5007,76252 Kč81 506,46 Kč
15 0007,51723 Kč112 758,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč