Direct

| BUK9M24-40EX | |
|---|---|
| DigiKey Part Number | 1727-2576-2-ND - Tape & Reel (TR) 1727-2576-1-ND - Cut Tape (CT) 1727-2576-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BUK9M24-40EX | 
| Description | MOSFET N-CH 40V 30A LFPAK33 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 40 V 30A (Tc) 44W (Tc) Surface Mount LFPAK33 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BUK9M24-40EX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 40 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 5V | |
| Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
| Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 5 V | |
| Vgs (Max) | ±10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 798 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 44W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | LFPAK33 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč | 
| 10 | 12,69200 Kč | 126,92 Kč | 
| 50 | 9,29200 Kč | 464,60 Kč | 
| 100 | 8,18920 Kč | 818,92 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 5,30581 Kč | 7 958,72 Kč | 
| 3 000 | 4,82970 Kč | 14 489,10 Kč | 
| Unit Price without VAT: | 20,39000 Kč | 
|---|---|
| Unit Price with VAT: | 24,67190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic