Similar



BUK9M23-80EX | |
|---|---|
DigiKey Part Number | 1727-2575-2-ND - Tape & Reel (TR) 1727-2575-1-ND - Cut Tape (CT) 1727-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M23-80EX |
Description | MOSFET N-CH 80V 37A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 37A (Tc) 79W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M23-80EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2808 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 79W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMYS013N08LHTWG | onsemi | 0 | 488-NVMYS013N08LHTWGCT-ND | 37,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 100 | 12,55890 Kč | 1 255,89 Kč |
| 500 | 9,80060 Kč | 4 900,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,45967 Kč | 12 689,50 Kč |
| 3 000 | 7,78431 Kč | 23 352,93 Kč |
| 4 500 | 7,44029 Kč | 33 481,31 Kč |
| 7 500 | 7,05370 Kč | 52 902,75 Kč |
| 10 500 | 6,82483 Kč | 71 660,72 Kč |
| 15 000 | 6,60239 Kč | 99 035,85 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



