



BUK9M20-60ELX | |
|---|---|
DigiKey Part Number | 1727-BUK9M20-60ELXTR-ND - Tape & Reel (TR) 1727-BUK9M20-60ELXCT-ND - Cut Tape (CT) 1727-BUK9M20-60ELXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M20-60ELX |
Description | SINGLE N-CHANNEL 60 V, 13 MOHM L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 79.4W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2941 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 79.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK33 |
Rds On (Max) @ Id, Vgs 21mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTYS010N06CLTWG | onsemi | 2 990 | 488-NVTYS010N06CLTWGCT-ND | 34,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 100 | 18,63360 Kč | 1 863,36 Kč |
| 500 | 14,77420 Kč | 7 387,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,82770 Kč | 13 241,55 Kč |
| 3 000 | 8,12910 Kč | 24 387,30 Kč |
| 4 500 | 7,77309 Kč | 34 978,90 Kč |
| 7 500 | 7,37321 Kč | 55 299,08 Kč |
| 10 500 | 7,13642 Kč | 74 932,41 Kč |
| 15 000 | 6,90631 Kč | 103 594,65 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |

