



BUK9M16-100LX | |
|---|---|
DigiKey Part Number | 1727-BUK9M16-100LXTR-ND - Tape & Reel (TR) 1727-BUK9M16-100LXCT-ND - Cut Tape (CT) 1727-BUK9M16-100LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M16-100LX |
Description | BUK9M16-100L/SOT1210/MLFPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 90.9W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 55.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3465 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 24,77600 Kč | 247,76 Kč |
| 50 | 18,49880 Kč | 924,94 Kč |
| 100 | 16,47160 Kč | 1 647,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,18190 Kč | 16 772,85 Kč |
| 3 000 | 10,31099 Kč | 30 932,97 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |



