N-Channel 80 V 55A (Ta) 91W (Ta) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 55A (Ta) 91W (Ta) Surface Mount LFPAK33
8-LFPAK33
MOSFET requirements for automotive DC/DC converters

BUK9M13-80LX

DigiKey Part Number
1727-BUK9M13-80LXTR-ND - Tape & Reel (TR)
1727-BUK9M13-80LXCT-ND - Cut Tape (CT)
1727-BUK9M13-80LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M13-80LX
Description
BUK9M13-80L/SOT1210/MLFPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 55A (Ta) 91W (Ta) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
51.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3341 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
91W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
LFPAK33
Rds On (Max) @ Id, Vgs
12.5mOhm @ 15A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.05V @ 120µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1027,73800 Kč277,38 Kč
10018,69870 Kč1 869,87 Kč
50014,82878 Kč7 414,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,94975 Kč19 424,62 Kč
3 00012,00393 Kč36 011,79 Kč
4 50011,52207 Kč51 849,31 Kč
7 50010,98092 Kč82 356,90 Kč
10 50010,66048 Kč111 935,04 Kč
15 00010,54625 Kč158 193,75 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč