BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BUK7M6R7-40HX
MOSFET requirements for automotive DC/DC converters
Package downsizing in DC/DC converters: thermal considerations

BUK9M13-80LX

DigiKey Part Number
1727-BUK9M13-80LXTR-ND - Tape & Reel (TR)
1727-BUK9M13-80LXCT-ND - Cut Tape (CT)
1727-BUK9M13-80LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M13-80LX
Description
BUK9M13-80L/SOT1210/MLFPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 55A (Ta) 91W (Ta) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.05V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
51.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3341 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
91W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,68000 Kč49,68 Kč
1031,59600 Kč315,96 Kč
5023,78660 Kč1 189,33 Kč
10021,26890 Kč2 126,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,69865 Kč22 047,98 Kč
3 00013,61781 Kč40 853,43 Kč
Manufacturers Standard Package
Unit Price without VAT:49,68000 Kč
Unit Price with VAT:60,11280 Kč