


BUK9K52-60RAX | |
|---|---|
DigiKey Part Number | 1727-BUK9K52-60RAXTR-ND - Tape & Reel (TR) 1727-BUK9K52-60RAXCT-ND - Cut Tape (CT) 1727-BUK9K52-60RAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K52-60RAX |
Description | MOSFET 2N-CH 60V 16A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 16A (Ta) 32W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Ta) | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 725pF @ 25V | |
Power - Max | 32W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,62800 Kč | 286,28 Kč |
| 50 | 21,48780 Kč | 1 074,39 Kč |
| 100 | 19,18080 Kč | 1 918,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,16060 Kč | 19 740,90 Kč |
| 3 000 | 12,16978 Kč | 36 509,34 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |







