Mosfet Array 80V 17A (Ta) 32W (Ta) Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 80V 17A (Ta) 32W (Ta) Surface Mount LFPAK56D
MOSFET requirements for automotive DC/DC converters
Package downsizing in DC/DC converters: thermal considerations

BUK9K49-80LX

DigiKey Part Number
1727-BUK9K49-80LXTR-ND - Tape & Reel (TR)
1727-BUK9K49-80LXCT-ND - Cut Tape (CT)
1727-BUK9K49-80LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K49-80LX
Description
MOSFET 2N-CH 80V 17A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 17A (Ta) 32W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
BUK9K49-80LX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.05V @ 30µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
17.6nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1028pF @ 25V
Part Status
Active
Power - Max
32W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Dual)
Grade
Automotive
FET Feature
Logic Level Gate
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
17A (Ta)
Package / Case
SOT-1205, 8-LFPAK56
Rds On (Max) @ Id, Vgs
48.5mOhm @ 5A, 10V
Supplier Device Package
LFPAK56D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1025,87000 Kč258,70 Kč
10017,38630 Kč1 738,63 Kč
50013,74740 Kč6 873,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,97978 Kč17 969,67 Kč
3 00011,08995 Kč33 269,85 Kč
4 50010,63675 Kč47 865,38 Kč
7 50010,12764 Kč75 957,30 Kč
10 5009,82620 Kč103 175,10 Kč
15 0009,61708 Kč144 256,20 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč