
BUK9K35-60RAX | |
|---|---|
DigiKey Part Number | 1727-BUK9K35-60RAXTR-ND - Tape & Reel (TR) 1727-BUK9K35-60RAXCT-ND - Cut Tape (CT) 1727-BUK9K35-60RAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K35-60RAX |
Description | MOSFET 2N-CH 60V 22A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 22A (Ta) 38W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 22A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081pF @ 25V | |
Power - Max | 38W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 Kč | 48,20 Kč |
| 10 | 30,60700 Kč | 306,07 Kč |
| 50 | 23,01600 Kč | 1 150,80 Kč |
| 100 | 20,56800 Kč | 2 056,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,18195 Kč | 21 272,92 Kč |
| 3 000 | 13,13099 Kč | 39 392,97 Kč |
| Unit Price without VAT: | 48,20000 Kč |
|---|---|
| Unit Price with VAT: | 58,32200 Kč |


