New Product
LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFPAK56D
MOSFET requirements for automotive DC/DC converters
Package downsizing in DC/DC converters: thermal considerations

BUK9K35-100LX

DigiKey Part Number
1727-BUK9K35-100LXTR-ND - Tape & Reel (TR)
1727-BUK9K35-100LXCT-ND - Cut Tape (CT)
1727-BUK9K35-100LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K35-100LX
Description
BUK9K35-100L/SOT1205/LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 23A (Tc) 42W (Tc) Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
23A (Tc)
Rds On (Max) @ Id, Vgs
35mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.05V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1752pF @ 25V
Power - Max
42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
1027,66000 Kč276,60 Kč
5020,74260 Kč1 037,13 Kč
10018,50300 Kč1 850,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,66382 Kč18 995,73 Kč
3 00011,70268 Kč35 108,04 Kč
Manufacturers Standard Package
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč