



BUK9K31-100LX | |
|---|---|
DigiKey Part Number | 1727-BUK9K31-100LXTR-ND - Tape & Reel (TR) 1727-BUK9K31-100LXCT-ND - Cut Tape (CT) 1727-BUK9K31-100LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K31-100LX |
Description | BUK9K31-100L/SOT1205/LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 24A (Tc) 43W (Tc) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.05V @ 50µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 31nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1940pF @ 25V |
Part Status Active | Power - Max 43W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Grade Automotive |
FET Feature Logic Level Gate | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 24A (Tc) | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 31.7mOhm @ 5A, 10V | Supplier Device Package LFPAK56D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 100 | 19,85360 Kč | 1 985,36 Kč |
| 500 | 15,78294 Kč | 7 891,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,90369 Kč | 19 355,53 Kč |
| 3 000 | 11,97418 Kč | 35 922,54 Kč |
| 4 500 | 11,50070 Kč | 51 753,15 Kč |
| 7 500 | 11,37565 Kč | 85 317,38 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

