



BUK9K12-80LX | |
|---|---|
DigiKey Part Number | 1727-BUK9K12-80LXTR-ND - Tape & Reel (TR) 1727-BUK9K12-80LXCT-ND - Cut Tape (CT) 1727-BUK9K12-80LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K12-80LX |
Description | BUK9K12-80L/SOT1205/LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 51A (Tc) 68W (Tc) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.05V @ 140µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 66nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4441pF @ 25V |
Part Status Active | Power - Max 68W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Grade Automotive |
FET Feature Logic Level Gate | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 51A (Tc) | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 11.2mOhm @ 15A, 10V | Supplier Device Package LFPAK56D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,46600 Kč | 354,66 Kč |
| 100 | 24,22330 Kč | 2 422,33 Kč |
| 500 | 19,41644 Kč | 9 708,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,96604 Kč | 23 949,06 Kč |
| 3 000 | 14,86882 Kč | 44 606,46 Kč |
| 4 500 | 14,60938 Kč | 65 742,21 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

