N-Channel 60 V 75A (Tc) 137W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK969R0-60E,118

DigiKey Part Number
1727-7264-2-ND - Tape & Reel (TR)
1727-7264-1-ND - Cut Tape (CT)
1727-7264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK969R0-60E,118
Description
MOSFET N-CH 60V 75A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 137W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29.8 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
4350 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
137W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1037,90100 Kč379,01 Kč
10025,98290 Kč2 598,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,74626 Kč15 797,01 Kč
1 60018,28965 Kč29 263,44 Kč
2 40017,54785 Kč42 114,84 Kč
4 00016,71451 Kč66 858,04 Kč
5 60016,22114 Kč90 838,38 Kč
8 00015,94798 Kč127 583,84 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč