
BUK7Y8R7-60EX | |
|---|---|
DigiKey Part Number | 1727-BUK7Y8R7-60EXTR-ND - Tape & Reel (TR) 1727-BUK7Y8R7-60EXCT-ND - Cut Tape (CT) 1727-BUK7Y8R7-60EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y8R7-60EX |
Description | MOSFET N-CH 60V 87A LFPAK56 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 87A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3159 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,12000 Kč | 58,12 Kč |
| 10 | 37,26500 Kč | 372,65 Kč |
| 50 | 28,24140 Kč | 1 412,07 Kč |
| 100 | 25,32930 Kč | 2 532,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,73560 Kč | 19 103,40 Kč |
| 3 000 | 11,77228 Kč | 35 316,84 Kč |
| Unit Price without VAT: | 58,12000 Kč |
|---|---|
| Unit Price with VAT: | 70,32520 Kč |




