


BUK7Y2R5-40HX | |
|---|---|
DigiKey Part Number | 1727-7422-2-ND - Tape & Reel (TR) 1727-7422-1-ND - Cut Tape (CT) 1727-7422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y2R5-40HX |
Description | MOSFET N-CH 40V 120A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 190W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 79 nC @ 10 V |
Mfr | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4790 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFWS2D3N04XMT1G | onsemi | 469 | 488-NVMFWS2D3N04XMT1GCT-ND | 44,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 100 | 19,39590 Kč | 1 939,59 Kč |
| 500 | 15,40372 Kč | 7 701,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,46616 Kč | 20 199,24 Kč |
| 3 000 | 12,49080 Kč | 37 472,40 Kč |
| 4 500 | 11,99401 Kč | 53 973,04 Kč |
| 7 500 | 11,43601 Kč | 85 770,07 Kč |
| 10 500 | 11,10564 Kč | 116 609,22 Kč |
| 15 000 | 11,04495 Kč | 165 674,25 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

