PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSMNR82-30YLEX
New Trench 9 automotive MOSFETs from Nexperia, with 30% reduction in RDS(on)

BUK7Y2R5-40HX

DigiKey Part Number
1727-7422-2-ND - Tape & Reel (TR)
1727-7422-1-ND - Cut Tape (CT)
1727-7422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7Y2R5-40HX
Description
MOSFET N-CH 40V 120A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 190W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Vgs (Max)
+20V, -10V
Input Capacitance (Ciss) (Max) @ Vds
4790 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,10654 Kč22 659,81 Kč
3 00014,00500 Kč42 015,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1032,71200 Kč327,12 Kč
5024,65800 Kč1 232,90 Kč
10022,05830 Kč2 205,83 Kč
Digi-Reel®
QuantityUnit PriceExt Price
150,77000 Kč50,77 Kč
1032,33300 Kč323,33 Kč
5024,37220 Kč1 218,61 Kč
10021,80260 Kč2 180,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:50,77000 Kč
Unit Price with VAT:61,43170 Kč