
BUK7Y25-80EX | |
|---|---|
DigiKey Part Number | 1727-BUK7Y25-80EXTR-ND - Tape & Reel (TR) 1727-BUK7Y25-80EXCT-ND - Cut Tape (CT) 1727-BUK7Y25-80EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y25-80EX |
Description | MOSFET N-CH 80V 39A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 39A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7Y25-80EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 13,26200 Kč | 132,62 Kč |
| 100 | 8,65160 Kč | 865,16 Kč |
| 500 | 6,66990 Kč | 3 334,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,70581 Kč | 8 558,72 Kč |
| 3 000 | 5,22012 Kč | 15 660,36 Kč |
| 4 500 | 4,97257 Kč | 22 376,57 Kč |
| 7 500 | 4,69440 Kč | 35 208,00 Kč |
| 10 500 | 4,52968 Kč | 47 561,64 Kč |
| 15 000 | 4,36959 Kč | 65 543,85 Kč |
| 37 500 | 4,27315 Kč | 160 243,12 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |


