
BUK7S2R0-40HJ | |
|---|---|
DigiKey Part Number | 1727-BUK7S2R0-40HJTR-ND - Tape & Reel (TR) 1727-BUK7S2R0-40HJCT-ND - Cut Tape (CT) 1727-BUK7S2R0-40HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7S2R0-40HJ |
Description | BUK7S2R0-40H/SOT1235/LFPAK88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 190A (Tc) 183W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5075 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 183W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 53,72000 Kč | 537,20 Kč |
| 50 | 41,24960 Kč | 2 062,48 Kč |
| 100 | 37,22900 Kč | 3 722,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,83180 Kč | 43 663,60 Kč |
| 4 000 | 20,43145 Kč | 81 725,80 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

