N-Channel 40 V 190A (Tc) 183W (Tc) Surface Mount LFPAK88 (SOT1235)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7S2R0-40HJ

DigiKey Part Number
1727-BUK7S2R0-40HJTR-ND - Tape & Reel (TR)
1727-BUK7S2R0-40HJCT-ND - Cut Tape (CT)
1727-BUK7S2R0-40HJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7S2R0-40HJ
Description
BUK7S2R0-40H/SOT1235/LFPAK88
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 190A (Tc) 183W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Mfr
Vgs (Max)
+20V, -10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5075 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
183W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
LFPAK88 (SOT1235)
Rds On (Max) @ Id, Vgs
2mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.6V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5830NLWFT1G-UMonsemi1 500488-NVMFS5830NLWFT1G-UMCT-ND40,95000 KčSimilar
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1045,88100 Kč458,81 Kč
10031,79100 Kč3 179,10 Kč
50025,76916 Kč12 884,58 Kč
1 00025,08253 Kč25 082,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,24918 Kč38 498,36 Kč
4 00018,02400 Kč72 096,00 Kč
6 00017,40003 Kč104 400,18 Kč
10 00017,37847 Kč173 784,70 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč