SOT-1235
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7S1R0-40HJ

DigiKey Part Number
1727-8558-2-ND - Tape & Reel (TR)
1727-8558-1-ND - Cut Tape (CT)
1727-8558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7S1R0-40HJ
Description
MOSFET N-CH 40V 325A LFPAK88
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 325A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
EDA/CAD Models
BUK7S1R0-40HJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
137 nC @ 10 V
Vgs (Max)
+20V, -10V
Input Capacitance (Ciss) (Max) @ Vds
10322 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1055,90900 Kč559,09 Kč
5042,99260 Kč2 149,63 Kč
10038,82880 Kč3 882,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,21281 Kč54 425,62 Kč
4 00025,96728 Kč103 869,12 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč