


BUK7M8R5-40HX | |
|---|---|
DigiKey Part Number | 1727-8691-2-ND - Tape & Reel (TR) 1727-8691-1-ND - Cut Tape (CT) 1727-8691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M8R5-40HX |
Description | MOSFET N-CH 40V 40A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M8R5-40HX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1309 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 16,18700 Kč | 161,87 Kč |
| 100 | 10,65550 Kč | 1 065,55 Kč |
| 500 | 8,28234 Kč | 4 141,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,12837 Kč | 10 692,56 Kč |
| 3 000 | 6,54718 Kč | 19 641,54 Kč |
| 4 500 | 6,25101 Kč | 28 129,54 Kč |
| 7 500 | 5,91825 Kč | 44 386,88 Kč |
| 10 500 | 5,72123 Kč | 60 072,92 Kč |
| 15 000 | 5,59877 Kč | 83 981,55 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |



