
BUK7K15-80EX | |
|---|---|
DigiKey Part Number | 1727-7402-2-ND - Tape & Reel (TR) 1727-7402-1-ND - Cut Tape (CT) 1727-7402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K15-80EX |
Description | MOSFET 2N-CH 80V 23A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 23A (Ta) 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK7K15-80EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 23A (Ta) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2457pF @ 25V | |
Power - Max | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,72000 Kč | 54,72 Kč |
| 10 | 34,99600 Kč | 349,96 Kč |
| 50 | 26,46520 Kč | 1 323,26 Kč |
| 100 | 23,70840 Kč | 2 370,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,52468 Kč | 24 787,02 Kč |
| 3 000 | 15,34304 Kč | 46 029,12 Kč |
| Unit Price without VAT: | 54,72000 Kč |
|---|---|
| Unit Price with VAT: | 66,21120 Kč |


