
BUK7K13-60EX | |
|---|---|
DigiKey Part Number | 1727-2462-2-ND - Tape & Reel (TR) 1727-2462-1-ND - Cut Tape (CT) 1727-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K13-60EX |
Description | MOSFET 2N-CH 60V 40A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 40A 64W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2163pF @ 25V | |
Power - Max | 64W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 31,42800 Kč | 314,28 Kč |
| 100 | 21,41210 Kč | 2 141,21 Kč |
| 500 | 17,12038 Kč | 8 560,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,38738 Kč | 20 081,07 Kč |
| 3 000 | 12,43031 Kč | 37 290,93 Kč |
| 4 500 | 11,94274 Kč | 53 742,33 Kč |
| 7 500 | 11,87484 Kč | 89 061,30 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |







