



BUK7J1R4-40HX | |
|---|---|
DigiKey Part Number | 1727-7419-2-ND - Tape & Reel (TR) 1727-7419-1-ND - Cut Tape (CT) 1727-7419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7J1R4-40HX |
Description | MOSFET N-CH 40V 190A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 395W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7J1R4-40HX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 126 nC @ 10 V |
Mfr | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8155 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 395W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56; Power-SO8 |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUC100N04S6L014ATMA1 | Infineon Technologies | 6 029 | 448-IAUC100N04S6L014ATMA1CT-ND | 42,63000 Kč | Similar |
| NVMFWS1D3N04XMT1G | onsemi | 540 | 488-NVMFWS1D3N04XMT1GCT-ND | 51,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 100 | 42,62590 Kč | 4 262,59 Kč |
| 500 | 35,98218 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,30577 Kč | 27 458,65 Kč |
| 3 000 | 17,06724 Kč | 51 201,72 Kč |
| 4 500 | 16,43654 Kč | 73 964,43 Kč |
| 7 500 | 15,83776 Kč | 118 783,20 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

