
BUK7880-55A/CUX | |
|---|---|
DigiKey Part Number | 1727-BUK7880-55A/CUXTR-ND - Tape & Reel (TR) 1727-BUK7880-55A/CUXCT-ND - Cut Tape (CT) 1727-BUK7880-55A/CUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7880-55A/CUX |
Description | MOSFET N-CH 55V 7A SOT223 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 7A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7880-55A/CUX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,80300 Kč | 108,03 Kč |
| 100 | 6,96990 Kč | 696,99 Kč |
| 500 | 5,31856 Kč | 2 659,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,47246 Kč | 4 472,46 Kč |
| 2 000 | 4,05327 Kč | 8 106,54 Kč |
| 3 000 | 3,83950 Kč | 11 518,50 Kč |
| 5 000 | 3,64212 Kč | 18 210,60 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |


