
BUK768R1-40E,118 | |
|---|---|
DigiKey Part Number | 1727-7257-2-ND - Tape & Reel (TR) 1727-7257-1-ND - Cut Tape (CT) 1727-7257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK768R1-40E,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 96W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1730 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 96W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 100 | 22,63790 Kč | 2 263,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,07689 Kč | 13 661,51 Kč |
| 1 600 | 15,77803 Kč | 25 244,85 Kč |
| 2 400 | 15,11637 Kč | 36 279,29 Kč |
| 4 000 | 14,37308 Kč | 57 492,32 Kč |
| 5 600 | 13,93300 Kč | 78 024,80 Kč |
| 8 000 | 13,50539 Kč | 108 043,12 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

