
BUK6Q26-40PJ | |
|---|---|
DigiKey Part Number | 1727-BUK6Q26-40PJTR-ND - Tape & Reel (TR) 1727-BUK6Q26-40PJCT-ND - Cut Tape (CT) 1727-BUK6Q26-40PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Q26-40PJ |
Description | BUK6Q26-40P/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 40 V 34A (Tc) 56W (Tc) Surface Mount, Wettable Flank MLPAK33 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 20 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 56W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package MLPAK33 |
Rds On (Max) @ Id, Vgs 26.6mOhm @ 6.3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| 500 | 9,43440 Kč | 4 717,20 Kč |
| 1 000 | 8,58377 Kč | 8 583,77 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

