New Product
P-Channel 40 V 64A (Tc) 94W (Tc) Surface Mount, Wettable Flank MLPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6Q12-40PJ

DigiKey Part Number
1727-BUK6Q12-40PJTR-ND - Tape & Reel (TR)
1727-BUK6Q12-40PJCT-ND - Cut Tape (CT)
1727-BUK6Q12-40PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6Q12-40PJ
Description
BUK6Q12-40P/SOT8002/MLPAK33
Customer Reference
Detailed Description
P-Channel 40 V 64A (Tc) 94W (Tc) Surface Mount, Wettable Flank MLPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 20 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
94W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
MLPAK33
Rds On (Max) @ Id, Vgs
12.4mOhm @ 9.1A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.7V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 319
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1023,51800 Kč235,18 Kč
10015,78000 Kč1 578,00 Kč
50012,46148 Kč6 230,74 Kč
1 00011,41493 Kč11 414,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč