
BUK6Q12-40PJ | |
|---|---|
DigiKey Part Number | 1727-BUK6Q12-40PJTR-ND - Tape & Reel (TR) 1727-BUK6Q12-40PJCT-ND - Cut Tape (CT) 1727-BUK6Q12-40PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Q12-40PJ |
Description | BUK6Q12-40P/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 40 V 64A (Tc) 94W (Tc) Surface Mount, Wettable Flank MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 9.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,83000 Kč | 45,83 Kč |
| 10 | 29,16200 Kč | 291,62 Kč |
| 50 | 21,90900 Kč | 1 095,45 Kč |
| 100 | 19,56770 Kč | 1 956,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,44808 Kč | 37 344,24 Kč |
| 6 000 | 11,60241 Kč | 69 614,46 Kč |
| Unit Price without VAT: | 45,83000 Kč |
|---|---|
| Unit Price with VAT: | 55,45430 Kč |



