
BUK6D30-40EX | |
|---|---|
cms-digikey-product-number | 1727-BUK6D30-40EXTR-ND - Tape & Reel (TR) 1727-BUK6D30-40EXCT-ND - Cut Tape (CT) 1727-BUK6D30-40EXDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BUK6D30-40EX |
cms-description | MOSFET N-CH 40V 6A/18A 6DFN |
cms-customer-reference | |
cms-detailed-description | N-Channel 40 V 6A (Ta), 18A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 100 | 5,52770 Kč | 552,77 Kč |
| 500 | 4,19148 Kč | 2 095,74 Kč |
| 1 000 | 3,75995 Kč | 3 759,95 Kč |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3 000 | 3,21125 Kč | 9 633,75 Kč |
| 6 000 | 2,93479 Kč | 17 608,74 Kč |
| 9 000 | 2,79387 Kč | 25 144,83 Kč |
| 15 000 | 2,63554 Kč | 39 533,10 Kč |
| 21 000 | 2,54177 Kč | 53 377,17 Kč |
| 30 000 | 2,45063 Kč | 73 518,90 Kč |
| 75 000 | 2,37339 Kč | 178 004,25 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |





