BUK6D23-40EH is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,80000 Kč
Datasheet
DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6D23-40EH

DigiKey Part Number
1727-BUK6D23-40EHTR-ND - Tape & Reel (TR)
1727-BUK6D23-40EHCT-ND - Cut Tape (CT)
1727-BUK6D23-40EHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D23-40EH
Description
SMALL SIGNAL MOSFETS FOR AUTOMOT
Customer Reference
Detailed Description
N-Channel 40 V 8A (Ta), 19A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
582 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 15W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,64000 Kč16,64 Kč
1010,34100 Kč103,41 Kč
507,53600 Kč376,80 Kč
1006,62250 Kč662,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,83760 Kč11 512,80 Kč
6 0003,50515 Kč21 030,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,64000 Kč
Unit Price with VAT:20,13440 Kč