Parametric Equivalent
Parametric Equivalent

BUK4D38-20PH | |
|---|---|
DigiKey Part Number | 1727-BUK4D38-20PHTR-ND - Tape & Reel (TR) 1727-BUK4D38-20PHCT-ND - Cut Tape (CT) 1727-BUK4D38-20PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK4D38-20PH |
Description | SMALL SIGNAL MOSFETS FOR AUTOMOT |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta), 18A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1025 pF @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 2W (Ta), 19W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 8V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 33mOhm @ 6A, 8V | Package / Case |
Vgs(th) (Max) @ Id 1.3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK4D38-20PX | Nexperia USA Inc. | 0 | 1727-BUK4D38-20PXTR-ND | 0,00000 Kč | Parametric Equivalent |
| BUK4D38-20PZ | Nexperia USA Inc. | 0 | 1727-BUK4D38-20PZTR-ND | 0,00000 Kč | Parametric Equivalent |









