


BST50,115 | |
|---|---|
DigiKey Part Number | 1727-5387-2-ND - Tape & Reel (TR) 1727-5387-1-ND - Cut Tape (CT) 1727-5387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST50,115 |
Description | TRANS NPN DARL 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 45 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BST50,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 9,72500 Kč | 97,25 Kč |
| 100 | 6,26660 Kč | 626,66 Kč |
| 500 | 4,77288 Kč | 2 386,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,95130 Kč | 3 951,30 Kč |
| 2 000 | 3,57250 Kč | 7 145,00 Kč |
| 3 000 | 3,37937 Kč | 10 138,11 Kč |
| 5 000 | 3,16226 Kč | 15 811,30 Kč |
| 7 000 | 3,03364 Kč | 21 235,48 Kč |
| 10 000 | 2,90858 Kč | 29 085,80 Kč |
| 25 000 | 2,63413 Kč | 65 853,25 Kč |
| 50 000 | 2,52600 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

