


BST39,115 | |
|---|---|
DigiKey Part Number | 1727-5495-2-ND - Tape & Reel (TR) 1727-5495-1-ND - Cut Tape (CT) 1727-5495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST39,115 |
Description | TRANS NPN 350V 0.1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BST39,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 100 | 7,82390 Kč | 782,39 Kč |
| 500 | 5,99576 Kč | 2 997,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,40636 Kč | 5 406,36 Kč |
| 2 000 | 4,91028 Kč | 9 820,56 Kč |
| 3 000 | 4,65743 Kč | 13 972,29 Kč |
| 5 000 | 4,37317 Kč | 21 865,85 Kč |
| 7 000 | 4,20482 Kč | 29 433,74 Kč |
| 10 000 | 4,04117 Kč | 40 411,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



