
BSS63-QR | |
|---|---|
DigiKey Part Number | 1727-BSS63-QRTR-ND - Tape & Reel (TR) 1727-BSS63-QRCT-ND - Cut Tape (CT) 1727-BSS63-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS63-QR |
Description | TRANS PNP 100V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 100 mA 85MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 2.5mA, 25mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 25mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 85MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 100 | 1,89450 Kč | 189,45 Kč |
| 500 | 1,38762 Kč | 693,81 Kč |
| 1 000 | 1,22364 Kč | 1 223,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01426 Kč | 3 042,78 Kč |
| 6 000 | 0,90852 Kč | 5 451,12 Kč |
| 9 000 | 0,85458 Kč | 7 691,22 Kč |
| 15 000 | 0,79389 Kč | 11 908,35 Kč |
| 21 000 | 0,75793 Kč | 15 916,53 Kč |
| 30 000 | 0,72297 Kč | 21 689,10 Kč |
| 75 000 | 0,64618 Kč | 48 463,50 Kč |
| 150 000 | 0,59872 Kč | 89 808,00 Kč |
| 300 000 | 0,56046 Kč | 168 138,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

