Bipolar (BJT) Transistor PNP 100 V 100 mA 85MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS63-QR

DigiKey Part Number
1727-BSS63-QRTR-ND - Tape & Reel (TR)
1727-BSS63-QRCT-ND - Cut Tape (CT)
1727-BSS63-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS63-QR
Description
TRANS PNP 100V 0.1A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 100 mA 85MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 2.5mA, 25mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 25mA, 1V
Power - Max
250 mW
Frequency - Transition
85MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,05200 Kč30,52 Kč
1001,89450 Kč189,45 Kč
5001,38762 Kč693,81 Kč
1 0001,22364 Kč1 223,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01426 Kč3 042,78 Kč
6 0000,90852 Kč5 451,12 Kč
9 0000,85458 Kč7 691,22 Kč
15 0000,79389 Kč11 908,35 Kč
21 0000,75793 Kč15 916,53 Kč
30 0000,72297 Kč21 689,10 Kč
75 0000,64618 Kč48 463,50 Kč
150 0000,59872 Kč89 808,00 Kč
300 0000,56046 Kč168 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč