


BSR33,115 | |
|---|---|
DigiKey Part Number | 1727-5428-2-ND - Tape & Reel (TR) 1727-5428-1-ND - Cut Tape (CT) 1727-5428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR33,115 |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BSR33,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.35 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,87100 Kč | 587,10 Kč |
| 500 | 4,45200 Kč | 2 226,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,88064 Kč | 3 880,64 Kč |
| 2 000 | 3,50425 Kč | 7 008,50 Kč |
| 3 000 | 3,31222 Kč | 9 936,66 Kč |
| 5 000 | 3,09632 Kč | 15 481,60 Kč |
| 7 000 | 2,96843 Kč | 20 779,01 Kč |
| 10 000 | 2,84410 Kč | 28 441,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

