BSP51,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.25 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP51,115

DigiKey Part Number
1727-5492-2-ND - Tape & Reel (TR)
1727-5492-1-ND - Cut Tape (CT)
1727-5492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP51,115
Description
TRANS NPN DARL 60V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.25 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP51,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Power - Max
1.25 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes