Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BF821,235 | |
|---|---|
DigiKey Part Number | 1727-5478-2-ND - Tape & Reel (TR) 1727-5478-1-ND - Cut Tape (CT) 1727-5478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF821,235 |
Description | TRANS PNP 300V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF821,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,91500 Kč | 39,15 Kč |
| 100 | 2,43970 Kč | 243,97 Kč |
| 500 | 1,80104 Kč | 900,52 Kč |
| 1 000 | 1,59412 Kč | 1 594,12 Kč |
| 2 000 | 1,41940 Kč | 2 838,80 Kč |
| 5 000 | 1,22987 Kč | 6 149,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11254 Kč | 11 125,40 Kč |
| 20 000 | 1,01378 Kč | 20 275,60 Kč |
| 30 000 | 0,96344 Kč | 28 903,20 Kč |
| 50 000 | 0,90687 Kč | 45 343,50 Kč |
| 70 000 | 0,87337 Kč | 61 135,90 Kč |
| 100 000 | 0,84081 Kč | 84 081,00 Kč |
| 250 000 | 0,79201 Kč | 198 002,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |






