


BF820W-QF | |
|---|---|
DigiKey Part Number | 1727-BF820W-QFTR-ND - Tape & Reel (TR) 1727-BF820W-QFCT-ND - Cut Tape (CT) 1727-BF820W-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF820W-QF |
Description | TRANS NPN 300V 0.05A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 200 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 5,49300 Kč | 54,93 Kč |
| 50 | 3,94480 Kč | 197,24 Kč |
| 100 | 3,43920 Kč | 343,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,59039 Kč | 15 903,90 Kč |
| 20 000 | 1,45296 Kč | 29 059,20 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |

