


| BF820W,135 | |
|---|---|
| DigiKey Part Number | 1727-1192-2-ND - Tape & Reel (TR) 1727-1192-1-ND - Cut Tape (CT) 1727-1192-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BF820W,135 | 
| Description | TRANS NPN 300V 0.05A SOT-323 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 200 mW Surface Mount SOT-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 50 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 300 V | |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
| Current - Collector Cutoff (Max) | 10nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
| Power - Max | 200 mW | |
| Frequency - Transition | 60MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SOT-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč | 
| 10 | 5,22200 Kč | 52,22 Kč | 
| 50 | 3,74920 Kč | 187,46 Kč | 
| 100 | 3,26860 Kč | 326,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,50328 Kč | 15 032,80 Kč | 
| 20 000 | 1,37202 Kč | 27 440,40 Kč | 
| Unit Price without VAT: | 8,53000 Kč | 
|---|---|
| Unit Price with VAT: | 10,32130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic