


BF620,115 | |
|---|---|
DigiKey Part Number | 1727-5473-2-ND - Tape & Reel (TR) 1727-5473-1-ND - Cut Tape (CT) 1727-5473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF620,115 |
Description | TRANS NPN 300V 0.05A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 1.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 1.1 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,53600 Kč | 95,36 Kč |
| 100 | 6,14450 Kč | 614,45 Kč |
| 500 | 4,67604 Kč | 2 338,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,20242 Kč | 4 202,42 Kč |
| 2 000 | 3,80363 Kč | 7 607,26 Kč |
| 3 000 | 3,60032 Kč | 10 800,96 Kč |
| 5 000 | 3,37179 Kč | 16 858,95 Kč |
| 7 000 | 3,23638 Kč | 22 654,66 Kč |
| 10 000 | 3,10477 Kč | 31 047,70 Kč |
| 25 000 | 2,81590 Kč | 70 397,50 Kč |
| 50 000 | 2,72861 Kč | 136 430,50 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |


