
BCX70J,235 | |
|---|---|
DigiKey Part Number | 1727-BCX70J,235TR-ND - Tape & Reel (TR) 1727-BCX70J,235CT-ND - Cut Tape (CT) 1727-BCX70J,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX70J,235 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX70J,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35860 Kč | 135,86 Kč |
| 500 | 0,98606 Kč | 493,03 Kč |
| 1 000 | 0,86491 Kč | 864,91 Kč |
| 2 000 | 0,76254 Kč | 1 525,08 Kč |
| 5 000 | 0,65119 Kč | 3 255,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58215 Kč | 5 821,50 Kč |
| 20 000 | 0,52397 Kč | 10 479,40 Kč |
| 30 000 | 0,49431 Kč | 14 829,30 Kč |
| 50 000 | 0,46094 Kč | 23 047,00 Kč |
| 70 000 | 0,44117 Kč | 30 881,90 Kč |
| 100 000 | 0,42195 Kč | 42 195,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


