


BCX56-10-QX | |
|---|---|
DigiKey Part Number | 1727-BCX56-10-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX56-10-QX |
Description | TRANS NPN 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,84809 Kč | 2 848,09 Kč |
| 2 000 | 2,55126 Kč | 5 102,52 Kč |
| Unit Price without VAT: | 2,84809 Kč |
|---|---|
| Unit Price with VAT: | 3,44619 Kč |



