


BCX53-16TF | |
---|---|
DigiKey Part Number | 1727-BCX53-16TFTR-ND - Tape & Reel (TR) 1727-BCX53-16TFCT-ND - Cut Tape (CT) 1727-BCX53-16TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16TF |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 5,22800 Kč | 52,28 Kč |
50 | 3,75360 Kč | 187,68 Kč |
100 | 3,27240 Kč | 327,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,71743 Kč | 6 869,72 Kč |
8 000 | 1,55238 Kč | 12 419,04 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |