


BCX51-QX | |
|---|---|
DigiKey Part Number | 1727-BCX51-QXTR-ND - Tape & Reel (TR) 1727-BCX51-QXCT-ND - Cut Tape (CT) 1727-BCX51-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-QX |
Description | TRANS PNP 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,22690 Kč | 422,69 Kč |
| 500 | 3,16944 Kč | 1 584,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,43472 Kč | 2 434,72 Kč |
| 2 000 | 2,18096 Kč | 4 361,92 Kč |
| 3 000 | 2,05150 Kč | 6 154,50 Kč |
| 5 000 | 1,90590 Kč | 9 529,50 Kč |
| 7 000 | 1,81963 Kč | 12 737,41 Kč |
| 10 000 | 1,73574 Kč | 17 357,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

