
BCW70,215 | |
|---|---|
DigiKey Part Number | 1727-1577-2-ND - Tape & Reel (TR) 1727-1577-1-ND - Cut Tape (CT) 1727-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW70,215 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW70,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 215 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,90450 Kč | 190,45 Kč |
| 500 | 1,39426 Kč | 697,13 Kč |
| 1 000 | 1,22859 Kč | 1 228,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01714 Kč | 3 051,42 Kč |
| 6 000 | 0,91030 Kč | 5 461,80 Kč |
| 9 000 | 0,85579 Kč | 7 702,11 Kč |
| 15 000 | 0,79447 Kč | 11 917,05 Kč |
| 21 000 | 0,75812 Kč | 15 920,52 Kč |
| 30 000 | 0,72278 Kč | 21 683,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

